Phoenix Contact SACB Hood, 11 Contacts
- RS Stock No.:
- 519-348
- Mfr. Part No.:
- 1453083
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-348
- Mfr. Part No.:
- 1453083
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Connector Hood | |
| Number of Contacts | 11 | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Connector Hood | ||
Number of Contacts 11 | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is designed as an effective solution for sensor and actuator boxes. Built with reliable components, this product accommodates a variety of connection methods and ensures secure fastening for optimal performance. With a compact size and durable materials, it offers a robust connection method, while also maintaining simplicity in application. This hood is essential for environments needing efficient connection systems, from industrial automation to e mobility setups, ensuring seamless functionality in any operational setting.
Supports a variety of cable lengths to accommodate different setups
Ensures a secure status display for effective monitoring
Lightweight design for effortless handling and installation
Double slot assignment to boost operational flexibility
Incorporates a status display for quick visual assessments
Provides robust environmental protection with a high IP rating
Ensures a secure status display for effective monitoring
Lightweight design for effortless handling and installation
Double slot assignment to boost operational flexibility
Incorporates a status display for quick visual assessments
Provides robust environmental protection with a high IP rating
Related links
- Phoenix Contact SACB Hood, 11 Contacts
- Phoenix Contact SACB Hood, 7 Contacts
- Phoenix Contact SACB Hood, 6 Contacts
- Phoenix Contact SACB Hood, 9 Contacts
- Phoenix Contact SACB Hood, 8 Contacts
- Phoenix Contact SACB Hood, 19 Contacts
- Phoenix Contact SACB Hood
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
