Phoenix Contact SACB Hood, 11 Contacts

Subtotal (1 unit)*

£33.35

(exc. VAT)

£40.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.35

*price indicative

RS Stock No.:
270-390
Mfr. Part No.:
1453083
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Connection Hood

Series

SACB

Number of Contacts

11

Mounting Type

Screw

COO (Country of Origin):
DE
The Phoenix Contact Connector Hood is designed specifically for sensor/actuator boxes, providing a robust and reliable solution for your connection needs. With its compact dimensions and advanced materials, it ensures durability and performance in various applications. The innovative pluggable screw connection method simplifies installation while maintaining a secure fit. Its IP65 and IP67 ratings guarantee protection against dust and moisture, making it ideal for harsh environments.

Integrated strain relief mechanisms safeguard cable integrity
Pluggable design facilitates rapid maintenance and replacement
Optimized for efficient heat dissipation during operation
Designed to support high current carrying capacity per slot
Cable length tailored for versatile installations
Accurate pin assignment ensures reliable electrical performance
Wide ambient temperature range caters to diverse operational conditions

Related links