Phoenix Contact SACB Hood, 8 Contacts
- RS Stock No.:
- 270-392
- Mfr. Part No.:
- 1453180
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.69
(exc. VAT)
£60.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.69 |
*price indicative
- RS Stock No.:
- 270-392
- Mfr. Part No.:
- 1453180
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Connection Hood | |
| Number of Contacts | 8 | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Connection Hood | ||
Number of Contacts 8 | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is expertly designed for use in sensor and actuator boxes, offering reliable connectivity in demanding environments. Constructed with high quality materials, it ensures durability and long term performance. The thoughtfully engineered design prioritizes easy assembly and secure connections, safeguarding against potential environmental hazards. With eight slots and a variety of connection options, this product adapts seamlessly to a multitude of applications.
Designed for sensor and actuator applications which ensuring versatile usage
Constructed from high quality PBT material for enhanced durability
Offers a user friendly pluggable screw connection method
Includes a non display status to prevent unnecessary complexity
Constructed to handle a wide operational temperature range
Supports stringent connection requirements with a maximum current carrying capacity
Delivers outstanding resistance to environmental factors like oils and solvents
Constructed from high quality PBT material for enhanced durability
Offers a user friendly pluggable screw connection method
Includes a non display status to prevent unnecessary complexity
Constructed to handle a wide operational temperature range
Supports stringent connection requirements with a maximum current carrying capacity
Delivers outstanding resistance to environmental factors like oils and solvents
Related links
- Phoenix Contact SACB Hood, 11 Contacts
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Hood, 7 Contacts
- Phoenix Contact SACB Hood, 6 Contacts
- Phoenix Contact SACB Hood, 9 Contacts
- Phoenix Contact SACB Hood, 19 Contacts
- Phoenix Contact SACB Hood
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
