Phoenix Contact SACB Heavy Duty Power Connector Hood, 4 Contacts, M12 Thread
- RS Stock No.:
- 488-074
- Mfr. Part No.:
- 1516593
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-074
- Mfr. Part No.:
- 1516593
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connector Hood | |
| Series | SACB | |
| Number of Contacts | 4 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connector Hood | ||
Series SACB | ||
Number of Contacts 4 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector hood is a sophisticated solution designed for sensor and actuator boxes. Its robust construction, featuring a flexible cable length, ensures reliable connections in demanding environments. This innovative connector hood employs an M12 SPEEDCON connection method, allowing for a secure and efficient integration with compatible devices. Engineered from high quality materials, the hood guarantees durability while maintaining ease of assembly. Ideal for various applications, it supports a range of connections while providing an optimised current and voltage management system.
Robust housing ensures protection against environmental factors
Compatible with standard connection methods for effortless integration
Simplifies installation with pluggable screw connection capabilities
Instead of generic materials it uses PBT for enhanced resilience
Achieves high degrees of protection making it suitable for harsh conditions
Optimised for straightforward cable management via specified bending radii
Exhibits corrosion resistance qualities which ensuring long lasting performance
Compatible with standard connection methods for effortless integration
Simplifies installation with pluggable screw connection capabilities
Instead of generic materials it uses PBT for enhanced resilience
Achieves high degrees of protection making it suitable for harsh conditions
Optimised for straightforward cable management via specified bending radii
Exhibits corrosion resistance qualities which ensuring long lasting performance
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Hood
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood
