Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- RS Stock No.:
- 521-220
- Mfr. Part No.:
- 1197628
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£51.33
(exc. VAT)
£61.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.33 |
*price indicative
- RS Stock No.:
- 521-220
- Mfr. Part No.:
- 1197628
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Hood | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Hood | ||
Thread Size M8 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector hood for sensor actuator box with an M8 metal socket and eight slots, each with three positions and single slot assignment. Features a pluggable screw connection at 180° for the master cable with a 5 m PUR/PVC cable. Designed without shielding or status display for universal applications.
Flexible, distributed bundling of signals in one master cable
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood
- Phoenix Contact SACB Hood
- Phoenix Contact SACB Hood, 11 Contacts
