Phoenix Contact SACB Heavy Duty Power Connector Hood, 3 Contacts, M8 Thread
- RS Stock No.:
- 484-074
- Mfr. Part No.:
- 1197637
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.43
(exc. VAT)
£14.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.43 |
*price indicative
- RS Stock No.:
- 484-074
- Mfr. Part No.:
- 1197637
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Hood | |
| Number of Contacts | 3 | |
| Thread Size | M8 | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Hood | ||
Number of Contacts 3 | ||
Thread Size M8 | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is designed for standard applications, ensuring efficient signal bundling in complex systems. With a robust construction and an innovative design, it is tailored for M8 socket connections, making it perfect for creating reliable connections in various automation environments. The connector hood features a pluggable screw connection method, facilitating easy installation and maintenance. Built to withstand even the most demanding conditions, it is an essential component for optimising performance and safety in your electronic architectures.
Ensures protection against dust and water with an IP67 rating
Facilitates flexible installation options to suit diverse project requirements
Optimises signal reliability through effective cable management
Lightweight design yet robust enough to handle challenging environments
Supports a wide range of conductor cross sections for versatile use
Streamlines the assembly process saving valuable time during installation
Facilitates flexible installation options to suit diverse project requirements
Optimises signal reliability through effective cable management
Lightweight design yet robust enough to handle challenging environments
Supports a wide range of conductor cross sections for versatile use
Streamlines the assembly process saving valuable time during installation
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- EPIC H-A Heavy Duty Power Connector Hood M20 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- HARTING Han S Heavy Duty Power Connector Housing M8 Thread, Straight Han HPR Range
