Phoenix Contact SACB Heavy Duty Power Connector Hood, 4 Contacts, M12 Thread
- RS Stock No.:
- 496-294
- Mfr. Part No.:
- 1516603
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-294
- Mfr. Part No.:
- 1516603
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Connector Hood | |
| Number of Contacts | 4 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Connector Hood | ||
Number of Contacts 4 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is meticulously designed for sensor and actuator applications, ensuring robust connection integrity for demanding environments. Featuring a compact structure, it accommodates four slots with a pluggable screw connection tailored for M12 SPEEDCON sockets. The products durable PUR/PVC construction and generous cable length of 10 metres provide not only flexibility during installation but also reliable performance in challenging conditions. Its thoughtful design prioritises mechanical protection, safeguarding against excessive bending and external stresses, while the metal connections enhance contact reliability.
Durable materials ensure long lasting performance in harsh conditions
Four slot configuration provides versatile connectivity options
Pluggable screw connection simplifies cabling processes
Designed to withstand mechanical stress protecting connections effectively
Extends operational capabilities through generous 10 metre cable length
Robust housing contributes to overall environmental resilience
Four slot configuration provides versatile connectivity options
Pluggable screw connection simplifies cabling processes
Designed to withstand mechanical stress protecting connections effectively
Extends operational capabilities through generous 10 metre cable length
Robust housing contributes to overall environmental resilience
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- Phoenix Contact SACB Hood
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- EPIC H-A Heavy Duty Power Connector Hood PG11 Thread, Side Entry
