Phoenix Contact SACB Hood

Subtotal (1 unit)*

£81.73

(exc. VAT)

£98.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.73

*price indicative

RS Stock No.:
270-610
Mfr. Part No.:
1516603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACB

Type

Connection Hood

Mounting Type

Plug-In

COO (Country of Origin):
DE
The Phoenix Contact Connector Hood offers a robust solution for sensor and actuator applications, ensuring reliable connections in demanding environments. Designed for optimal performance, this product facilitates efficient assembly and maintenance with its pluggable screw connection and durable materials. Featuring four slots, it accommodates various configurations while maintaining a compact design. The item is constructed from high quality PBT and includes gold plated contacts, assuring excellent conductivity and resilience.

Four slots enable versatile configurations for sensor and actuator setups
Multi compatibility with various cable types enhances installation efficiency
High bending cycle rating supports dynamic applications and flexible routing
Wide operational temperature range expands usability in diverse environments
IP rated for protection against dust and moisture ingress enhancing reliability
Environmentally compliant with EU RoHS and China RoHS standards for sustainable use

Related links