Phoenix Contact SACB Hood, 19 Contacts
- RS Stock No.:
- 496-500
- Mfr. Part No.:
- 1422787
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-500
- Mfr. Part No.:
- 1422787
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connector Hood | |
| Series | SACB | |
| Number of Contacts | 19 | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connector Hood | ||
Series SACB | ||
Number of Contacts 19 | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is designed for use with sensor/actuator boxes, providing efficient and secure connection methods for a variety of applications. It features a compact design that accommodates up to eight connections through M12 SPEEDCON sockets, ensuring both reliability and flexibility. Constructed from durable materials, this connector hood promises longevity and a robust performance in demanding environments. The 15 metre cable length offers ample reach, while the pluggable screw connection facilitates easy installation and maintenance.
Compact design optimised for space efficiency
Constructed with durable PBT housing for enhanced protection
Equipped with double slot assignment to simplify wiring
Designed for quick and easy installation with pluggable screw connections
Offers a high degree of protection with IP65 and IP67 ratings
Resilient to environmental stress with extensive operating temperature ranges
Constructed with durable PBT housing for enhanced protection
Equipped with double slot assignment to simplify wiring
Designed for quick and easy installation with pluggable screw connections
Offers a high degree of protection with IP65 and IP67 ratings
Resilient to environmental stress with extensive operating temperature ranges
Related links
- Phoenix Contact SACB Hood, 19 Contacts
- Phoenix Contact SACB Hood, 7 Contacts
- Phoenix Contact SACB Hood, 6 Contacts
- Phoenix Contact SACB Hood, 9 Contacts
- Phoenix Contact SACB Hood, 11 Contacts
- Phoenix Contact SACB Hood, 8 Contacts
- Phoenix Contact SACB Hood
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
