Phoenix Contact SACB Hood, 19 Contacts
- RS Stock No.:
- 281-551
- Mfr. Part No.:
- 1422787
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£95.45
(exc. VAT)
£114.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.45 |
*price indicative
- RS Stock No.:
- 281-551
- Mfr. Part No.:
- 1422787
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connection Hood | |
| Series | SACB | |
| Number of Contacts | 19 | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connection Hood | ||
Series SACB | ||
Number of Contacts 19 | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is meticulously designed for sensor and actuator box applications, combining robust performance with innovative technology. Featuring a pluggable screw connection, this model ensures seamless integration and efficient connectivity, essential for a variety of industrial environments. With eight slots available and a double slot assignment, it supports diverse wiring configurations, enhancing flexibility for installations. The hood is crafted from durable PBT material, ensuring longevity and resistance against demanding conditions.
IP65 and IP67 ratings ensure reliability in adverse conditions
Supports a wide range of electrical applications with flexibility
Integrates easily into existing configurations for quick upgrades
Optimized for cable management reducing installation time
Sustainable design compliant with EU RoHS and REACH standards
Supports a wide range of electrical applications with flexibility
Integrates easily into existing configurations for quick upgrades
Optimized for cable management reducing installation time
Sustainable design compliant with EU RoHS and REACH standards
Related links
- Phoenix Contact SACB Hood, 19 Contacts
- Phoenix Contact SACB Hood, 7 Contacts
- Phoenix Contact SACB Hood, 6 Contacts
- Phoenix Contact SACB Hood, 9 Contacts
- Phoenix Contact SACB Hood, 11 Contacts
- Phoenix Contact SACB Hood, 8 Contacts
- Phoenix Contact SACB Hood
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
