Phoenix Contact SACB Hood

Subtotal (1 unit)*

£40.49

(exc. VAT)

£48.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.49

*price indicative

RS Stock No.:
281-312
Mfr. Part No.:
1516548
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACB

Type

Connection Hood

Mounting Type

Screw

COO (Country of Origin):
DE
The Phoenix Contact Connector Hood is designed for use in sensor and actuator applications, offering a secure and reliable connection for M12 SPEEDCON sockets. The robust construction ensures that it is well suited for challenging environmental conditions, making it a durable choice for various industrial applications. With a compact form factor featuring four slots, it streamlines connectivity while supporting efficient data transmission. Additionally, the connector hood features easy assembly and a straightforward installation process, ensuring minimal downtime during setup, thereby enhancing overall operational efficiency.

Low profile design aids in streamlined installations
High temperature resistance supports diverse operational environments
Flame resistant materials ensure safety in critical applications
Flexible installation options cater to various mounting scenarios
Easy to follow assembly instructions facilitate quick setup
Environmental ratings protect against dust and moisture ingress

Related links