Phoenix Contact SACB Heavy Duty Power Connector Hood, 4 Contacts, M12 Thread
- RS Stock No.:
- 496-292
- Mfr. Part No.:
- 1516548
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-292
- Mfr. Part No.:
- 1516548
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connector Hood | |
| Series | SACB | |
| Number of Contacts | 4 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connector Hood | ||
Series SACB | ||
Number of Contacts 4 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is expertly designed for sensor and actuator boxes, ensuring a reliable connection with enhanced protection. Crafted from durable materials, this connector hood features a pluggable screw connection method that facilitates easy integrations while maintaining safety standards. With four slots and no status display, it streamlines connections within automation applications. Its robust build, characterised by a high degree of protection, enables it to thrive in demanding environments, making it indispensable for modern industrial solutions.
IP65 IP67 and IP69K ratings protect against dust and moisture ingress
Lightweight design aids in simpler handling and installation
Bending radius specifications ensure safe cable routing
Versatile enough for both fixed and flexible installation environments
Environmentally friendly materials comply with stringent regulations
Suitable for high performance demands in industrial automation
Lightweight design aids in simpler handling and installation
Bending radius specifications ensure safe cable routing
Versatile enough for both fixed and flexible installation environments
Environmentally friendly materials comply with stringent regulations
Suitable for high performance demands in industrial automation
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- EPIC H-A Heavy Duty Power Connector Hood PG11 Thread, Side Entry
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- EPIC H-A Heavy Duty Power Connector Hood PG11 Thread, Top Entry
- Phoenix Contact SACB Hood
