Phoenix Contact SACB Heavy Duty Power Connector Hood, 6 Contacts, M12 Thread
- RS Stock No.:
- 493-620
- Mfr. Part No.:
- 1516551
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-620
- Mfr. Part No.:
- 1516551
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connector Hood | |
| Series | SACB | |
| Number of Contacts | 6 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connector Hood | ||
Series SACB | ||
Number of Contacts 6 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood has been expertly designed for the sensor/actuator box, ensuring reliable connectivity and performance in demanding applications. Crafted with an M12 SPEEDCON connection method, it boasts six slots with a single slot assignment, perfect for various sensor integration needs. Constructed from high quality materials, it provides robust protection against environmental challenges, making it suitable for both fixed and flexible installations with diverse bending requirements. The connector hood is also free of any shielding, enabling streamlined connections while maintaining performance integrity. Its thoughtful design incorporates user friendly features such as a pluggable screw connection for seamless assembly and robust mechanical load capacity.
Constructed from durable materials to withstand harsh environmental conditions
Compact design ensures it fits into tight spaces without compromising performance
Provides excellent mechanical and electrical safety with high grade components
Compatible with various cable types enhancing installation flexibility
Facilitates efficient signal transmission through its advanced slot configuration
Compact design ensures it fits into tight spaces without compromising performance
Provides excellent mechanical and electrical safety with high grade components
Compatible with various cable types enhancing installation flexibility
Facilitates efficient signal transmission through its advanced slot configuration
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- Phoenix Contact SACB Hood
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- Phoenix Contact SACB Hood, 6 Contacts
- Phoenix Contact SACB Heavy Duty Power Connector Hood
