Phoenix Contact SACB Heavy Duty Power Connector Hood, 8 Contacts, M12 Thread
- RS Stock No.:
- 493-621
- Mfr. Part No.:
- 1516632
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-621
- Mfr. Part No.:
- 1516632
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Connector Hood | |
| Number of Contacts | 8 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Connector Hood | ||
Number of Contacts 8 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is designed for sensor and actuator applications, offers reliable connectivity with a robust design tailored for demanding environments. Manufactured from high quality PBT, the hood supports an M12 SPEEDCON socket connection, ensuring quick and secure attachment for efficient operation. With eight slots in a double slot assignment, it optimally accommodates multiple connections. The innovative features include a pluggable screw connection method allowing for flexible installation and reliable assembly. The 5m PUR/PVC cable length provides ample reach for various installation scenarios, while the product's excellent resistance to mechanical stress and environmental influences ensures durability and longevity, making it a perfect choice for various industrial applications.
Double slot assignment for effective multi connection capabilities
Pluggable screw connection method for convenient installation
Provides a cable length of 5m accommodating diverse setup requirements
Designed to resist mechanical stress which ensuring reliable use in dynamic environments
Excellent environmental resistance ensures functionality across a range of temperatures
Compact dimensions facilitate seamless integration into existing systems
Pluggable screw connection method for convenient installation
Provides a cable length of 5m accommodating diverse setup requirements
Designed to resist mechanical stress which ensuring reliable use in dynamic environments
Excellent environmental resistance ensures functionality across a range of temperatures
Compact dimensions facilitate seamless integration into existing systems
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Hood, 8 Contacts
- Phoenix Contact SACB Hood, 19 Contacts
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
