Phoenix Contact SACB Hood, 19 Contacts
- RS Stock No.:
- 268-258
- Mfr. Part No.:
- 1516632
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£52.62
(exc. VAT)
£63.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.62 |
*price indicative
- RS Stock No.:
- 268-258
- Mfr. Part No.:
- 1516632
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connection Hood | |
| Series | SACB | |
| Number of Contacts | 19 | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connection Hood | ||
Series SACB | ||
Number of Contacts 19 | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is engineered for applications involving sensor/actuator boxes, showcasing a robust design tailored for seamless connectivity. With its eight slots, this high performance component ensures reliable signal transmission and ease of installation. The innovative M12 SPEEDCON socket connection method allows for a user friendly assembly process, making it a preferred choice for industrial settings.
Durable PBT housing withstands harsh environments
Supports both AC and DC voltage applications
Compact design for versatile industrial use
Lightweight properties aid in installation and handling
Reduced mechanical load risk with proper cable management
Complies with stringent international approvals for quality assurance
Supports both AC and DC voltage applications
Compact design for versatile industrial use
Lightweight properties aid in installation and handling
Reduced mechanical load risk with proper cable management
Complies with stringent international approvals for quality assurance
Related links
- Phoenix Contact SACB Hood, 19 Contacts
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Hood, 7 Contacts
- Phoenix Contact SACB Hood, 6 Contacts
- Phoenix Contact SACB Hood, 9 Contacts
- Phoenix Contact SACB Hood, 11 Contacts
- Phoenix Contact SACB Hood, 8 Contacts
- Phoenix Contact SACB Hood
