Phoenix Contact SACB Hood, 7 Contacts
- RS Stock No.:
- 281-311
- Mfr. Part No.:
- 1516353
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£37.71
(exc. VAT)
£45.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.71 |
*price indicative
- RS Stock No.:
- 281-311
- Mfr. Part No.:
- 1516353
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Connection Hood | |
| Number of Contacts | 7 | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Connection Hood | ||
Number of Contacts 7 | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is engineered for reliability in sensor and actuator box applications, offering excellent connectivity with its M12 SPEEDCON socket. Designed to withstand harsh conditions, it features a robust construction that ensures performance even in challenging environments. The connector facilitates a pluggable screw connection for easy installation while maintaining a secure bond. Its multi slot configuration allows for versatile wiring options, catering to various system needs.
Meets stringent environmental conditions with an IP67 protection rating
Pluggable screw connection simplifies assembly and maintenance
Compatible with high current capacities for demanding applications
Resistant to oils acids and solvents which ensuring long term durability
Flexible installation options facilitate usage in various configurations
Silicone free materials contribute to safer operation in sensitive environments
Pluggable screw connection simplifies assembly and maintenance
Compatible with high current capacities for demanding applications
Resistant to oils acids and solvents which ensuring long term durability
Flexible installation options facilitate usage in various configurations
Silicone free materials contribute to safer operation in sensitive environments
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Hood, 6 Contacts
- Phoenix Contact SACB Hood, 9 Contacts
- Phoenix Contact SACB Hood, 11 Contacts
- Phoenix Contact SACB Hood, 19 Contacts
- Phoenix Contact SACB Hood, 8 Contacts
- Phoenix Contact SACB Hood
- HARTING Han ORV3 Power Heavy Duty Power Connector Hood Side Entry
