HARTING Han ORV3 Power Heavy Duty Power Connector Hood, 7 Contacts, Side Entry

Bulk discount available

Subtotal (1 unit)*

£21.66

(exc. VAT)

£25.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£21.66
10 +£19.93

*price indicative

RS Stock No.:
181-545
Mfr. Part No.:
09930060402
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Connector Hood

Series

Han ORV3 Power

Number of Contacts

7

Mounting Type

Side Mount

Body Orientation

Side Entry

Current Rating

32A

IP Rating

IP20

Cable Entry Angle

Side

Voltage Rating

277 V ac, 480 V ac

Gender

Female

COO (Country of Origin):
US

Harting Han ORV3 Power Series Heavy Duty Power Connector Hood, 32A Current Rating, 277V Voltage - 09930060402


This heavy-duty power connector hood is designed for robust industrial applications, particularly in the automation and electronics sectors. With a female connector configuration, this side mount connector hood accommodates up to 7 contacts and supports a current rating of 32A. It is engineered to withstand high voltages of 277 to 480V AC and features an IP20 rating, providing adequate protection for internal components. Its side entry design facilitates ease of installation in confined spaces.

Features & Benefits


• Supports a current rating of 32A for powerful connections
• IP20 rated connector safeguards against dust ingress
• Designed for side mounting, improving space efficiency
• Accommodates female connectors for versatile compatibility
• Suitable for high voltage applications, enhancing operational safety
• Robust design ensures durability in demanding environments

Applications


• Used in power distribution systems within industrial settings
• Ideal for automation equipment and machinery connections
• Suitable for use in electrical control panels
• Effective in mechanical assemblies requiring reliable power delivery

What is the maximum voltage that can be handled?


It can handle voltages up to 480V AC, making it suitable for various high voltage applications.

How does the side entry feature benefit installation?


The side entry design allows for installation in tight spaces, facilitating simpler integration into existing setups.

What materials are used in its construction for durability?


The specific materials are not detailed

however, the design ensures resilience against industrial environments.

Can it be used with other connector types?


This connector hood is compatible with various standard connectors, depending on the specific application and configuration.

Related links