HARTING Han ORV3 Power Heavy Duty Power Connector Hood, 7 Contacts, Side Entry
- RS Stock No.:
- 181-546
- Mfr. Part No.:
- 09930060401
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£21.66
(exc. VAT)
£25.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.66 |
| 10 + | £19.93 |
*price indicative
- RS Stock No.:
- 181-546
- Mfr. Part No.:
- 09930060401
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Connector Hood | |
| Series | Han ORV3 Power | |
| Number of Contacts | 7 | |
| Mounting Type | Side Mount | |
| Body Orientation | Side Entry | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Cable Entry Angle | Side | |
| Voltage Rating | 277 V ac, 480 V ac | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Connector Hood | ||
Series Han ORV3 Power | ||
Number of Contacts 7 | ||
Mounting Type Side Mount | ||
Body Orientation Side Entry | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Cable Entry Angle Side | ||
Voltage Rating 277 V ac, 480 V ac | ||
Gender Female | ||
- COO (Country of Origin):
- US
Harting Han ORV3 Power Series Heavy Duty Power Connector Hood, 7 Contacts, 32A Current Rating - 09930060401
This heavy duty power connector hood is designed specifically for robust electrical connections, offering exceptional performance in demanding environments. This connector hood accommodates up to 7 contacts, featuring a female configuration and a side entry orientation. Rated for a maximum current of 32A and capable of handling voltage levels of 277V to 480V AC, it is suitable for various industrial applications. With an IP20 rating, it provides adequate protection against solid foreign objects, ensuring reliability is maintained in less hostile conditions.
Features & Benefits
• Supports up to 32A, ensuring high current capability
• Side mount design for versatile installation options
• Female connector configuration for compatibility with various applications
• IP20 rating offers protection against solid objects
• Side cable entry angle simplifies installation and cable management
• Durable design suitable for harsh industrial environments
• Side mount design for versatile installation options
• Female connector configuration for compatibility with various applications
• IP20 rating offers protection against solid objects
• Side cable entry angle simplifies installation and cable management
• Durable design suitable for harsh industrial environments
Applications
• Ideal for powering heavy machinery in manufacturing
• Used in automation systems requiring reliable connections
• Suitable for electrical panels needing durable connector solutions
• Often Effective in mechanical setups where space is constrained
• Utilised in distribution systems for high voltage
• Used in automation systems requiring reliable connections
• Suitable for electrical panels needing durable connector solutions
• Often Effective in mechanical setups where space is constrained
• Utilised in distribution systems for high voltage
What current and voltage ratings can this connector handle?
It can handle a current rating of 32A and voltages of 277V to 480V AC, making it suitable for various high-voltage applications.
How does the side mount design benefit installation?
The side mount feature allows for flexible positioning, making it easier to integrate into existing setups where space is limited.
What level of protection does the IP20 rating provide?
The IP20 rating indicates protection against solid objects larger than 12.5mm, making it suitable for environments where dust exposure is minimal.
What type of applications is this connector hood commonly used for?
It is typically used in industrial sectors, particularly for heavy machinery and automation equipment, where robust electrical connections are necessary.
How does the design facilitate ease of use in industrial settings?
The side cable entry simplifies the routing of cables, which can enhance efficiency during installation and maintenance of electrical systems.
Related links
- HARTING Han ORV3 Power Heavy Duty Power Connector Hood Side Entry
- HARTING Han ORV3 Power Heavy Duty Power Connector Housing, 7 Contacts
- HARTING Wrench Adapter For Use With ORV3
- Harting Han B Heavy Duty Power Connector Hood
- HARTING Han Q Heavy Duty Power Connector Hood
- HARTING Han HPR Heavy Duty Power Connector Hood
- HARTING Han B HMC Heavy Duty Power Connector Hood
- HARTING Han EMC Heavy Duty Power Connector Hood
