HARTING Han ORV3 Power Heavy Duty Power Connector Hood, 7 Contacts, Side Entry
- RS Stock No.:
- 181-548
- Mfr. Part No.:
- 09930060403
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£21.66
(exc. VAT)
£25.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 99 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.66 |
| 10 + | £19.93 |
*price indicative
- RS Stock No.:
- 181-548
- Mfr. Part No.:
- 09930060403
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han ORV3 Power | |
| Type | Connector Hood | |
| Number of Contacts | 7 | |
| Mounting Type | Side Mount | |
| Body Orientation | Side Entry | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Cable Entry Angle | Side | |
| Voltage Rating | 277 V ac, 480 V ac | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han ORV3 Power | ||
Type Connector Hood | ||
Number of Contacts 7 | ||
Mounting Type Side Mount | ||
Body Orientation Side Entry | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Cable Entry Angle Side | ||
Voltage Rating 277 V ac, 480 V ac | ||
Gender Female | ||
- COO (Country of Origin):
- US
Harting Han ORV3 Power Series Heavy Duty Power Connector Hood, 32A Current Rating, 7 Contacts - 09930060403
This heavy duty power connector hood is designed to enhance the performance of industrial power connectors. As a side mount connector, it features a female orientation for ease of installation. With a current rating of 32A and voltage ratings of 277 and 480V AC, this hood is built to handle demanding electrical environments. Its IP20 rating ensures protection against solid objects, making it a reliable choice for various applications in automation and electrical settings.
Features & Benefits
• Robust design suitable for industrial applications
• Supports a 32A current for high-demand usage
• Side entry configuration facilitates straightforward cable management
• IP20 rating safeguards against dust intrusion
• Female connector hood promotes seamless electrical connections
• Compatible with Han ORV3 power connectors for versatile use
• Supports a 32A current for high-demand usage
• Side entry configuration facilitates straightforward cable management
• IP20 rating safeguards against dust intrusion
• Female connector hood promotes seamless electrical connections
• Compatible with Han ORV3 power connectors for versatile use
Applications
• Used with automation systems requiring reliable electrical connections
• Used for connecting machinery in industrial environments
• Suitable for electrical installations that demand high voltage resilience
• Ideal for equipment needing robust sealing against external contaminants
• Used for connecting machinery in industrial environments
• Suitable for electrical installations that demand high voltage resilience
• Ideal for equipment needing robust sealing against external contaminants
What is the significance of the IP20 rating for this connector hood?
The IP20 rating indicates that the connector hood is protected against solid objects larger than 12.5mm, ensuring that internal components remain free from dust ingress, making it suitable for controlled environments.
How does the side entry design benefit installation?
The side entry design simplifies the routing of cables, allowing for easier installation in tight spaces and reducing strain on the cable connections.
What types of cables are compatible with this product?
This connector hood is designed to accommodate cables rated for 32A and can handle voltages of up to 480V AC, making it versatile for various applications.
Can this connector hood be used in outdoor environments?
Due to its IP20 rating, it is not suitable for outdoor use where exposure to moisture or direct contact with the elements is likely. It is ideal for indoor applications.
Related links
- HARTING Han ORV3 Power Heavy Duty Power Connector Hood Side Entry
- HARTING Han ORV3 Power Heavy Duty Power Connector Housing, 7 Contacts
- Harting Han B Heavy Duty Power Connector Hood
- HARTING Han Q Heavy Duty Power Connector Hood
- HARTING Han HPR Heavy Duty Power Connector Hood
- HARTING Han B HMC Heavy Duty Power Connector Hood
- HARTING Han-Yellock Heavy Duty Power Connector Hood
- HARTING Han-Modular Heavy Duty Power Connector Hood
