HARTING Han ORV3 Power Heavy Duty Power Connector Housing, 7 Contacts

Bulk discount available

Subtotal (1 unit)*

£19.10

(exc. VAT)

£22.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£19.10
10 +£17.57

*price indicative

RS Stock No.:
181-549
Mfr. Part No.:
09930060330
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han ORV3 Power

Type

Connector Housing

Number of Contacts

7

Mounting Type

Side Mount

Current Rating

32A

IP Rating

IP20

Voltage Rating

277 V ac, 480 V ac

Gender

Male

Harting Han ORV3 Power Series Heavy Duty Power Connector Housing, 7 Contacts, 32A Current Rating - 09930060330


This heavy-duty power connector housing is a crucial component for industrial applications, specifically designed for robust and efficient connections. With a side mount format and a current rating of 32A, it accommodates up to seven contacts, making it ideal for various high-voltage requirements. The IP20 rating ensures adequate protection against solid objects, providing suitable performance in numerous environments.

Features & Benefits


• Designed for easy side mount installation to save space
• Supports a maximum current rating of 32A for reliable performance
• Equipped with a male connector for secure connections
• Rated for voltages up to 480V AC to handle high demands
• Comprises IP20 protection to shield against dust ingress
• Part of a comprehensive range of industrial connector solutions

Applications


• Used in automation and control systems requiring robust connections
• Suitable for electric vehicles and charging stations for high voltage
• Utilised in machinery and equipment within manufacturing facilities
• Ideal for power distribution in renewable energy solutions

What are the electrical ratings associated with this connector housing?


This connector housing is rated for a current capacity of 32A and can handle voltage levels up to 480V AC, making it suitable for high-demand industrial applications.

How does the side mount design enhance installation?


The side mount design minimises installation space and facilitates easier access for maintenance, ensuring quick replacements and reducing downtime.

What measures are in place to protect against dust and debris?


With an IP20 rating, this housing effectively limits the ingress of solid objects, ensuring that the internal connections remain clean and operational in suitable environments.

Can this housing be used in high-temperature environments?


While this housing is designed for various industrial applications, it is essential to consider the ambient temperature limitations of the materials used in conjunction with its specifications.

Related links