HARTING Han HPR Heavy Duty Power Connector Housing, 1 Contacts, M25 Thread, Straight Han HPR Range
- RS Stock No.:
- 456-252
- Mfr. Part No.:
- 19407030951
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£51.00
(exc. VAT)
£61.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2025
- Plus 4 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £51.00 |
| 10 + | £46.92 |
*price indicative
- RS Stock No.:
- 456-252
- Mfr. Part No.:
- 19407030951
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Connector Housing | |
| Series | Han HPR | |
| Number of Contacts | 1 | |
| Thread Size | M25 | |
| Mounting Type | Screw Mount | |
| Body Orientation | Straight | |
| Range | Han HPR | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Connector Housing | ||
Series Han HPR | ||
Number of Contacts 1 | ||
Thread Size M25 | ||
Mounting Type Screw Mount | ||
Body Orientation Straight | ||
Range Han HPR | ||
- COO (Country of Origin):
- DE
The HARTING Surface mounted housing features an angled design with a bottom closed version. It includes a feed through hole for fixing screws, offering secure and efficient installation.
IP66 Protection rated
IP68 Protection rated
IP68 Protection rated
Related links
- HARTING Han HPR Heavy Duty Power Connector Housing M25 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing M40 Thread, Straight Han HPR Range
- HARTING Han S Heavy Duty Power Connector Housing M8 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
- HARTING Han EMC Heavy Duty Power Connector Housing M20 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing, Straight Han HPR Range
- HARTING Han EMC/B Heavy Duty Power Connector Housing, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
