HARTING Han HPR Heavy Duty Power Connector Housing, 1 Contacts, M40 Thread, Straight Han HPR Range

Subtotal (1 unit)*

£82.61

(exc. VAT)

£99.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.61

*price indicative

RS Stock No.:
456-247
Mfr. Part No.:
19400160413
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Connector Housing

Series

Han HPR

Number of Contacts

1

Thread Size

M40

Mounting Type

Screw Mount

Body Orientation

Straight

Range

Han HPR

COO (Country of Origin):
DE
The HARTING Han Rugged hood from the Han HPR series designed for secure and durable connections in harsh environments. It offers reliable protection and compatibility with industrial applications.

IP65 Protection rated
IP68 Protection rated

Related links