HARTING Han HPR Heavy Duty Power Connector Housing, M40 Thread, Straight
- RS Stock No.:
- 456-227
- Mfr. Part No.:
- 19400101263
- Brand:
- HARTING
Subtotal (1 unit)*
£427.52
(exc. VAT)
£513.02
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £427.52 |
*price indicative
- RS Stock No.:
- 456-227
- Mfr. Part No.:
- 19400101263
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han HPR | |
| Type | Surface Mounted Housing | |
| Thread Size | M40 | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han HPR | ||
Type Surface Mounted Housing | ||
Thread Size M40 | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Base panel with 1x M40 screw lock provides a robust mounting solution with a single M40 screw lock for secure connection in industrial applications. It is designed for easy integration and reliable performance.
IP65 Protection rated
IP68 Protection rated
IP68 Protection rated
Related links
- HARTING Han HPR Heavy Duty Power Connector Housing M40 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing Right Angled
- HARTING Han HPR Heavy Duty Power Connector Hood, M40 Thread
- HARTING HAN HPR Heavy Duty Power Connector Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Side Entry
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing M25 Thread, Straight Han HPR Range
