HARTING Han HPR Heavy Duty Power Connector Housing, M40 Thread, Right Angled
- RS Stock No.:
- 456-222
- Mfr. Part No.:
- 19407030950
- Brand:
- HARTING
Subtotal (1 unit)*
£57.03
(exc. VAT)
£68.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 17 November 2025
- Plus 6 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.03 |
*price indicative
- RS Stock No.:
- 456-222
- Mfr. Part No.:
- 19407030950
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Surface Mounted Housing | |
| Series | Han HPR | |
| Thread Size | M40 | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angled | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Surface Mounted Housing | ||
Series Han HPR | ||
Thread Size M40 | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angled | ||
- COO (Country of Origin):
- DE
The HARTING Angled Housing M20, RoHS compliant, features an angled design for efficient cable management and space optimization. It offers secure and reliable connections in harsh industrial environments.
IP66 Protection rated
IP68 Protection rated
IP68 Protection rated
Related links
- HARTING Han HPR Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- HARTING Han HPR Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing Right Angle
- HARTING Han HPR Heavy Duty Power Connector Housing M40 Thread, Straight Han HPR Range
- Harting Han HPR Heavy Duty Power Connector Housing Right Angle
- HARTING HAN HPR Heavy Duty Power Connector Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Side Entry
