HARTING HAN HPR Heavy Duty Power Connector, M40 Thread, Top Entry

Subtotal (1 unit)*

£200.40

(exc. VAT)

£240.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£200.40

*price indicative

RS Stock No.:
204-544
Mfr. Part No.:
19400241118
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HAN HPR

Type

Panel Feed Through Housing

Thread Size

M40

Mounting Type

Panel Mount

Size

24B

Body Orientation

Top Entry

IP Rating

IP65, IP68, IP69

COO (Country of Origin):
CN

Harting HAN HPR Series Heavy Duty Power Connector, M40 Thread size, Panel Feed Through Housing Type - 19400241118


This heavy-duty power connector is designed for reliable performance in demanding environments. With a robust M40 panel feed-through housing and a panel mount configuration, this connector ensures secure and efficient electrical connections. The top entry design facilitates installation in tight spaces, making it ideal for various industrial applications. Its IP65, IP68, and IP69 ratings guarantee superior protection against dust and water ingress, ensuring longevity and reliability in harsh conditions.

Features & Benefits


• M40 thread size provides versatile mounting options
• IP65, IP68 and IP69 ratings ensure complete water and dust protection
• Top entry design simplifies installation in compact areas
• Panel mount configuration enhances durability and stability
• Heavy-duty construction supports high-performance electrical applications
• Designed for industrial use, ensuring reliable power connections

Applications


• Used in automation systems requiring robust connections
• Suitable for electrical equipment in harsh environments
• Ideal for mechanical installations requiring secure mounting
• Utilised on construction sites needing weatherproof connectivity

What level of protection does this product offer against environmental factors?


The connector features IP65, IP68, and IP69 ratings, which provide excellent resistance to the ingress of dust and water, allowing for use in various weather conditions and outdoor applications.

How does the top entry design benefit installation?


This design allows for easier access in tight spaces, enabling simpler installation without compromising the connector's stability or performance.

What type of environments is this product suitable for?


It is suitable for industrial settings, including automation, electrical, and mechanical industries, where equipment is exposed to harsh conditions such as moisture or debris.

What makes this connector a good choice for heavy-duty applications?


The robust construction and panel mount configuration ensure high durability and reliability, making it ideal for demanding electrical applications that require consistent performance.

Related links