HARTING HAN HPR Heavy Duty Power Connector, M40 Thread, Top Entry
- RS Stock No.:
- 204-565
- Mfr. Part No.:
- 19400241160
- Brand:
- HARTING
Subtotal (1 unit)*
£201.73
(exc. VAT)
£242.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.73 |
*price indicative
- RS Stock No.:
- 204-565
- Mfr. Part No.:
- 19400241160
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HAN HPR | |
| Type | Panel Feed Through Housing | |
| Thread Size | M40 | |
| Mounting Type | Panel Mount | |
| Size | 24B | |
| Body Orientation | Top Entry | |
| IP Rating | IP65, IP68, IP69 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HAN HPR | ||
Type Panel Feed Through Housing | ||
Thread Size M40 | ||
Mounting Type Panel Mount | ||
Size 24B | ||
Body Orientation Top Entry | ||
IP Rating IP65, IP68, IP69 | ||
- COO (Country of Origin):
- CN
Harting HAN HPR Series Heavy Duty Power Connector, M40 Thread size, Panel Feed Through Housing Type - 19400241160
This heavy-duty power connector is designed to meet the demanding needs of various industrial applications. Featuring a robust panel feed-through housing, it offers a reliable solution for secure electrical connections. The connector is compatible with M40 thread sizes and is structured for panel mounting, ensuring stability and durability in challenging environments. It is rated IP65, IP68, and IP69, making it suitable for exposure to harsh conditions.
Features & Benefits
• Offers IP65, IP68, and IP69 ratings for excellent protection against water and dust
• Designed for M40 panel mount for easy integration into existing systems
• Top entry orientation promotes efficient space utilisation
• Heavy-duty construction ensures longevity in industrial settings
• Supports high-performance electrical connections for reliable power delivery
• Designed for M40 panel mount for easy integration into existing systems
• Top entry orientation promotes efficient space utilisation
• Heavy-duty construction ensures longevity in industrial settings
• Supports high-performance electrical connections for reliable power delivery
Applications
• Used with industrial machinery requiring durable electrical connections
• Ideal for in automation and control systems
• Suitable for outdoor installations subjected to harsh weather
• Effectively utilised in automotive and marine industries for demanding power needs
• Ideal for in automation and control systems
• Suitable for outdoor installations subjected to harsh weather
• Effectively utilised in automotive and marine industries for demanding power needs
What makes this connector suitable for harsh environmental conditions?
The IP65, IP68, and IP69 ratings ensure it remains protected against moisture, dust, and debris, making it ideal for use in challenging environments.
How does the design of this connector facilitate installation?
Its M40 thread size and panel mount design allow for straightforward integration into various setups, providing ease of installation and stability.
Can this connector handle heavy electrical loads?
Yes, it is specifically designed to support high-performance applications, ensuring reliable power delivery even in demanding scenarios.
What types of equipment can be connected using this product?
It is commonly used with industrial machinery, control systems, and automotive components that require secure connections for power supply.
Related links
- HARTING HAN HPR Heavy Duty Power Connector Top Entry
- HARTING Han HPR Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing M40 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Hood Side Entry
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- HARTING Han HPR Heavy Duty Power Connector Housing Right Angled
- HARTING Han HPR Heavy Duty Power Connector Hood
