HARTING HAN HPR Heavy Duty Power Connector, M40 Thread, Top Entry
- RS Stock No.:
- 204-548
- Mfr. Part No.:
- 19400240413
- Brand:
- HARTING
Subtotal (1 unit)*
£73.88
(exc. VAT)
£88.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 6 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.88 |
*price indicative
- RS Stock No.:
- 204-548
- Mfr. Part No.:
- 19400240413
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Hood | |
| Series | HAN HPR | |
| Thread Size | M40 | |
| Mounting Type | Panel Mount | |
| Size | 24B | |
| Body Orientation | Top Entry | |
| IP Rating | IP65, IP68, IP69 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Hood | ||
Series HAN HPR | ||
Thread Size M40 | ||
Mounting Type Panel Mount | ||
Size 24B | ||
Body Orientation Top Entry | ||
IP Rating IP65, IP68, IP69 | ||
- COO (Country of Origin):
- DE
Harting HAN HPR Series Heavy Duty Power Connector, M40 Thread size, Panel Mount Type - 19400240413
This heavy duty power connector is designed for robust applications in the automation and electrical industries. With an M40 thread size and a panel mount configuration, it ensures a secure attachment and reliable electrical connectivity. This connector features a top entry design for ease of installation and maintains high ingress protection ratings of IP65, IP68, and IP69, making it suitable for challenging environments.
Features & Benefits
• Offers high durability in demanding industrial applications
• Achieves IP65, IP68, and IP69 waterproof ratings for reliable usage
• Features a panel mount design for secure installation in equipment
• Compatible with M40 thread for versatile applications
• Top entry orientation facilitates easier access during installation
• Supports efficient power distribution in heavy-duty environments
• Achieves IP65, IP68, and IP69 waterproof ratings for reliable usage
• Features a panel mount design for secure installation in equipment
• Compatible with M40 thread for versatile applications
• Top entry orientation facilitates easier access during installation
• Supports efficient power distribution in heavy-duty environments
Applications
• Used in automation systems for reliable power supply
• Suitable for control cabinets where space is limited
• Ideal for heavy machinery requiring robust electrical connections
• Effective in outdoor installations needing weatherproof solutions
• Utilised in mechanical equipment that demands secure power links
• Suitable for control cabinets where space is limited
• Ideal for heavy machinery requiring robust electrical connections
• Effective in outdoor installations needing weatherproof solutions
• Utilised in mechanical equipment that demands secure power links
What types of environments are best suited for this connector?
This connector is specifically designed for use in harsh environments thanks to its high IP ratings, protecting against dust and water ingress, making it suitable for outdoor and industrial applications.
How does the thread size affect installation and performance?
The M40 thread size is standardised for compatibility with a variety of mounts, ensuring a firm fit that optimises electrical connectivity and reduces the risk of disconnection under vibration or movement.
Can this connector be used for both power and signal transmission?
This connector primarily focuses on power distribution, providing a reliable connection for heavy-duty applications, but depending on the configuration, it may also support signal transmission in compatible setups.
Related links
- HARTING HAN HPR Heavy Duty Power Connector Top Entry
- HARTING Han HPR Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood Side Entry
- HARTING Han HPR Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- HARTING Han HPR Heavy Duty Power Connector Housing M40 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing Right Angled
- HARTING Han HPR Heavy Duty Power Connector Hood, Side Entry
