HARTING Han HPR Heavy Duty Power Connector Housing, 5 Contacts, M32 Thread, Straight Han HPR Range
- RS Stock No.:
- 456-234
- Mfr. Part No.:
- 19400489812
- Brand:
- HARTING
Subtotal (1 unit)*
£193.62
(exc. VAT)
£232.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.62 |
*price indicative
- RS Stock No.:
- 456-234
- Mfr. Part No.:
- 19400489812
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Connector Housing | |
| Series | Han HPR | |
| Number of Contacts | 5 | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | Han HPR | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Connector Housing | ||
Series Han HPR | ||
Number of Contacts 5 | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range Han HPR | ||
- COO (Country of Origin):
- DE
The HARTING Cover angled housing with 5xM32, designed for secure and robust connections in industrial applications. Ideal for environments requiring high protection and durable sealing.
IP65 Protection rated
IP68 Protection rated
Related links
- HARTING Han HPR Heavy Duty Power Connector Housing M25 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing M40 Thread, Straight Han HPR Range
- HARTING Han S Heavy Duty Power Connector Housing M8 Thread, Straight Han HPR Range
- HARTING Han EMC Heavy Duty Power Connector Housing M20 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- HARTING Han EMC/B Heavy Duty Power Connector Housing, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
