HARTING HAN HPR Heavy Duty Power Connector, M32 Thread, Side Entry
- RS Stock No.:
- 204-563
- Mfr. Part No.:
- 19400161262
- Brand:
- HARTING
Subtotal (1 unit)*
£281.58
(exc. VAT)
£337.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.58 |
*price indicative
- RS Stock No.:
- 204-563
- Mfr. Part No.:
- 19400161262
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HAN HPR | |
| Type | Surface Mounted Housing | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Size | 16B | |
| Body Orientation | Side Entry | |
| IP Rating | IP65, IP68, IP69 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HAN HPR | ||
Type Surface Mounted Housing | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Size 16B | ||
Body Orientation Side Entry | ||
IP Rating IP65, IP68, IP69 | ||
- COO (Country of Origin):
- DE
Harting HAN HPR Series Heavy Duty Power Connector, M32 Thread size, Surface Mounted Housing Type - 19400161262
This heavy duty power connector belongs to the surface mounted housing category, designed for robust industrial applications. Featuring a unique side entry design, this M32 thread power connector ensures efficient assembly in panel mount installations. It boasts exceptional IP ratings of IP65, IP68, and IP69, making it highly suitable for demanding environments where protection against dust and water ingress is crucial.
Features & Benefits
• Surface mounted design simplifies installation in various settings
• M32 thread size enhances connectivity and compatibility
• IP65, IP68, and IP69 ratings offer comprehensive environmental protection
• Side entry orientation allows flexible integration solutions
• Optimised for high performance in automation and industrial applications
• Reliable electrical connections reduce maintenance and downtime
• M32 thread size enhances connectivity and compatibility
• IP65, IP68, and IP69 ratings offer comprehensive environmental protection
• Side entry orientation allows flexible integration solutions
• Optimised for high performance in automation and industrial applications
• Reliable electrical connections reduce maintenance and downtime
Applications
• Used for connecting electrical systems in automation equipment
• Ideal for panel installations in harsh industrial environments
• Supports secure electrical connections for mechanical systems
• Suitable for requiring robust environmental sealing
• Utilised in electrical enclosures where space is limited
• Ideal for panel installations in harsh industrial environments
• Supports secure electrical connections for mechanical systems
• Suitable for requiring robust environmental sealing
• Utilised in electrical enclosures where space is limited
What protection against environmental hazards does it provide?
The product features IP65, IP68, and IP69 ratings, ensuring it is dust-tight and can withstand high-pressure water jets. This makes it perfectly suited for challenging conditions found in many industrial environments.
How does the design facilitate ease of installation?
The surface mounted design allows it to be affixed securely to panels, reducing the complexity associated with wiring and providing an efficient solution for installation in confined spaces.
What industries benefit most from this type of connector?
This connector is particularly advantageous in automation, electronics, and mechanical industries, where dependable electrical connections are essential in dynamic environments.
Can it be used in outdoor applications?
Yes, due to its high protection ratings, it is well-suited for outdoor applications where exposure to moisture and dust is common, ensuring longevity and safety in such settings.
What should be considered when selecting a mounting location for this connector?
Select a location that provides adequate space for side entry access and ensures compliance with environmental protection requirements to maximise performance and reliability.
Related links
- HARTING HAN HPR Heavy Duty Power Connector Side Entry
- HARTING HAN HPR Heavy Duty Power Connector Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Side Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Top Entry
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- HARTING HAN HPR Heavy Duty Power Connector Top Entry
- HARTING HAN HPR Heavy Duty Power Connector Side Entry