HARTING HAN HPR Range Heavy Duty Power Connector, 6 B
- RS Stock No.:
- 204-550
- Mfr. Part No.:
- 19400061262
- Brand:
- HARTING
Subtotal (1 unit)*
£288.25
(exc. VAT)
£345.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.25 |
*price indicative
- RS Stock No.:
- 204-550
- Mfr. Part No.:
- 19400061262
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Locking Type | Screw | |
| Series | HAN HPR | |
| Product Type | Heavy Duty Power Connector | |
| Sub Type | Surface Mount Housing | |
| Mount Type | Panel | |
| Manufacturer Size Code | 6 B | |
| Body Material | Stainless Steel, Die Cast Aluminium | |
| IP Rating | IP69, IP68, IP65 | |
| Standards/Approvals | UL 1977, IEC 61984, DNV GL, CSA-C22.2 No. 182.3, CE | |
| Thread Size | M32 | |
| For Use With | Harsh outdoor environments | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Locking Type Screw | ||
Series HAN HPR | ||
Product Type Heavy Duty Power Connector | ||
Sub Type Surface Mount Housing | ||
Mount Type Panel | ||
Manufacturer Size Code 6 B | ||
Body Material Stainless Steel, Die Cast Aluminium | ||
IP Rating IP69, IP68, IP65 | ||
Standards/Approvals UL 1977, IEC 61984, DNV GL, CSA-C22.2 No. 182.3, CE | ||
Thread Size M32 | ||
For Use With Harsh outdoor environments | ||
- COO (Country of Origin):
- DE
Harting HAN HPR Series Heavy Duty Power Connector, M32 Thread size, Panel Mount Type - 19400061262
This heavy duty power connector is designed for robust performance in various demanding environments. Featuring a surface-mounted housing, this connector ensures secure installation with panel mounting options. Its M32 thread size complements a range of applications, coupled with a body orientation that allows for side entry. Rated IP65, IP68, and IP69, it offers excellent protection against dust and moisture ingress, making it suitable for high-performance electrical applications.
Features & Benefits
• Constructed for durability in industrial settings
• High ingress protection against dust and water
• M32 thread size facilitates secure connections
• Side entry design simplifies installation in tight spaces
• Versatile for various high-performance electrical uses
• Surface-mounted housing optimises mounting flexibility
Applications
• Designed for automation and control systems
• Ideal for harsh environment electrical installations
• Suitable for machinery and equipment connections
• Utilised in outdoor electrical
What kind of environments can this connector withstand?
It is engineered to perform reliably in harsh conditions, offering IP65, IP68, and IP69 ratings for dust and water resistance, making it suitable for industrial or outdoor applications.
How does the side entry design enhance usability?
The side entry configuration allows for easier connections in compact spaces, making installation and maintenance more straightforward compared to traditional connectors.
What benefits does the surface-mounted housing provide?
The surface-mounted housing allows for flexible placement on panels, ensuring a stable connection while accommodating various installation preferences across different applications.
Is this connector compatible with standard electrical equipment?
Yes, its M32 thread size enables compatibility with widely used electrical systems and devices, ensuring a reliable connection in numerous applications.
What is the significance of the IP ratings for this connector?
The IP ratings signify robust protection, ensuring that the connector can withstand exposure to dust and water, which is crucial for maintaining functionality in extreme conditions.
Related links
- HARTING HAN HPR Heavy Duty Power Connector Side Entry
- HARTING HAN HPR Heavy Duty Power Connector Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Side Entry
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
- HARTING HAN HPR Heavy Duty Power Connector Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood, Side Entry