HARTING Han HPR Heavy Duty Power Connector Housing, M32 Thread, Straight
- RS Stock No.:
- 456-250
- Mfr. Part No.:
- 19400161223
- Brand:
- HARTING
Subtotal (1 unit)*
£360.50
(exc. VAT)
£432.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.50 |
*price indicative
- RS Stock No.:
- 456-250
- Mfr. Part No.:
- 19400161223
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Surface Mounted Housing | |
| Series | Han HPR | |
| Thread Size | M32 | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Surface Mounted Housing | ||
Series Han HPR | ||
Thread Size M32 | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Screw lock designed for secure fastening in hoods and housings, ensuring reliable performance in harsh outdoor environments.
IP65 protection rated
IP68 protection rated
IP68 protection rated
Related links
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing M25 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing M40 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- HARTING HAN HPR Heavy Duty Power Connector Side Entry
- HARTING HAN HPR Heavy Duty Power Connector Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Side Entry
