HARTING Han HPR Heavy Duty Power Connector Housing, Straight Han HPR Range

Subtotal (1 unit)*

£424.10

(exc. VAT)

£508.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£424.10

*price indicative

RS Stock No.:
456-290
Mfr. Part No.:
09400480451
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Connector Housing

Series

Han HPR

Mounting Type

Screw Mount

Body Orientation

Straight

Range

Han HPR

COO (Country of Origin):
DE
The HARTING Size 48 B hood with top entry and screw locking, designed for use in harsh outdoor environments. Suitable for secure and durable connections in demanding conditions.

IP65 Protection rated
IP68 Protection rated

Related links