HARTING Han HPR Heavy Duty Power Connector Housing, Straight Han HPR Range

Subtotal (1 unit)*

£467.49

(exc. VAT)

£560.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£467.49

*price indicative

RS Stock No.:
456-230
Mfr. Part No.:
09400480951
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Connector Housing

Series

Han HPR

Mounting Type

Panel Mount

Body Orientation

Straight

Range

Han HPR

COO (Country of Origin):
DE
The HARTING Surface mounted industrial housing designed for secure and durable connections. Its horizontal version ensures easy installation and reliable performance in harsh environments.

IP65 Protection rated
IP68 Protection rated

Related links