HARTING Wrench Adapter, Han ORV3 Series , For Use With ORV3
- RS Stock No.:
- 181-558
- Mfr. Part No.:
- 09990001017
- Brand:
- HARTING
Subtotal (1 unit)*
£72.65
(exc. VAT)
£87.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.65 |
*price indicative
- RS Stock No.:
- 181-558
- Mfr. Part No.:
- 09990001017
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Wrench Adapter | |
| Size | 30 | |
| Series | Han ORV3 | |
| For Use With | ORV3 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Wrench Adapter | ||
Size 30 | ||
Series Han ORV3 | ||
For Use With ORV3 | ||
- COO (Country of Origin):
- DE
Harting Han ORV3 Series Heavy Duty Power Connector Accessory, 30 Wrench adaptor size - 09990001017
This heavy duty power connector accessory is a robust wrench adaptor specifically designed for use with the ORV3 series. With a size of 30, it offers practical applications in connection and disconnection tasks. Manufactured by Harting, this accessory is integral for those requiring efficient and secure connections in demanding industrial environments.
Features & Benefits
• Durable construction enhances longevity in heavy-duty applications
• Precision design ensures a secure fit with connectors
• Facilitates quick and easy connector assembly and disassembly
• Compatible specifically with Han ORV3 connectors
• Simplifies maintenance and reduces downtime in operations
• Designed to meet industrial standards for electrical connector accessories
• Precision design ensures a secure fit with connectors
• Facilitates quick and easy connector assembly and disassembly
• Compatible specifically with Han ORV3 connectors
• Simplifies maintenance and reduces downtime in operations
• Designed to meet industrial standards for electrical connector accessories
Applications
• Utilised for efficiently connecting wiring in automation systems
• Effective in electrical installations requiring reliable power connections
• Used in mechanical industries for assembling machinery components
• Ideal for maintenance tasks that demand quick connector access
• Serves as an essential tool in industrial workshops for various equipment
• Effective in electrical installations requiring reliable power connections
• Used in mechanical industries for assembling machinery components
• Ideal for maintenance tasks that demand quick connector access
• Serves as an essential tool in industrial workshops for various equipment
What type of tasks is the wrench adaptor capable of facilitating?
This adaptor simplifies the assembly and disassembly of connectors, making it ideal for tasks where frequent connections are needed, such as in automation and electrical installations.
How does this accessory enhance operational efficiency?
By allowing for quick coupling and uncoupling of connectors, it significantly reduces downtime during maintenance, ensuring that operations run smoothly with minimal interruptions.
Is this adaptor suitable for use in harsh environments?
Yes, its heavy-duty design is aimed at durability, making it suitable for various challenging industrial conditions where reliability is key to performance.
What maintenance requirements are there for this wrench adaptor?
Regular cleaning and inspection are recommended to ensure that the adaptor maintains its functionality and continues to fit securely with connectors, preventing wear over time.
How does the size impact its usability with different connectors?
The size 30 specification ensures compatibility with specific Han ORV3 connectors, allowing for optimal performance in applications that require a precise fit for safe and effective operation.
Related links
- HARTING Wrench Adapter For Use With ORV3
- HARTING Contact Bridge For Use With ORV3
- HARTING Wrench Adapter
- HARTING Wrench Adapter For Use With 3 Module Connector
- HARTING Han ORV3 Power Heavy Duty Power Connector Hood Side Entry
- HARTING Han ORV3 Power Heavy Duty Power Connector Housing, 7 Contacts
- HARTING Adapter For Use With Heavy Duty Power Connectors
- HARTING D-Sub Adapter For Use With Heavy Duty Power Connectors
