HARTING Contact Bridge, Han ORV3 Series , For Use With ORV3
- RS Stock No.:
- 181-557
- Mfr. Part No.:
- 09930006250
- Brand:
- HARTING
Subtotal (1 unit)*
£7.16
(exc. VAT)
£8.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.16 |
*price indicative
- RS Stock No.:
- 181-557
- Mfr. Part No.:
- 09930006250
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Contact Bridge | |
| Current Rating | 32A | |
| Series | Han ORV3 | |
| For Use With | ORV3 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Contact Bridge | ||
Current Rating 32A | ||
Series Han ORV3 | ||
For Use With ORV3 | ||
- COO (Country of Origin):
- US
Harting Han ORV3 Series Heavy Duty Power Connector Accessory, 32A Current Rating, Contact Bridge Type - 09930006250
This heavy duty power connector accessory is an essential component in the industrial connector solutions realm. Designed specifically as a contact bridge for power connectors, it boasts a robust current rating of 32A, making it ideal for high-demand applications. With compatibility for the ORV3 series, this accessory enhances the efficiency and functionality of Harting connectors, ensuring reliable power transmission in various setups.
Features & Benefits
• Designed for use with Han ORV3 connectors
• Rated for high current capacity of 32A
• Facilitates seamless connections between power sources
• Crafted for durability in demanding environments
• Enables optimal performance of electrical assemblies
• Enhances reliability in power distribution systems
• Rated for high current capacity of 32A
• Facilitates seamless connections between power sources
• Crafted for durability in demanding environments
• Enables optimal performance of electrical assemblies
• Enhances reliability in power distribution systems
Applications
• Utilised in automation and control systems
• Ideal for heavy machinery and equipment wiring
• Used in electrical and mechanical assembly processes
• Suitable for connection in harsh industrial settings
• Ideal for heavy machinery and equipment wiring
• Used in electrical and mechanical assembly processes
• Suitable for connection in harsh industrial settings
How does this accessory help improve connection integrity in power applications?
The contact bridge aids in maintaining a stable connection, reducing the risk of power interruptions and improving overall system reliability.
What measures ensure the durability of this power connector accessory?
Constructed from high-quality materials, it withstands adverse conditions, providing long-lasting performance even in challenging environments.
Can this accessory be used in conjunction with other components for enhanced functionality?
Yes, it is designed to integrate smoothly with Harting's power connectors and is compatible with various systems, enhancing functionality and customisation options.
Related links
- HARTING Wrench Adapter For Use With ORV3
- HARTING Han ORV3 Power Heavy Duty Power Connector Hood Side Entry
- HARTING Han ORV3 Power Heavy Duty Power Connector Housing, 7 Contacts
- Harting Contact, Han-Fast Lock Series 1 Way
- HARTING Contact Han-Modular Series
- Harting Contact Insert, Han Snap Series
- HARTING Contact Han Coaxial Series, 1 Contacts
- HARTING Contact Han Contacts Series, 1 Contacts
