HARTING Wrench Adapter, Han ORV3 Series , For Use With ORV3
- RS Stock No.:
- 181-560
- Mfr. Part No.:
- 09990001019
- Brand:
- HARTING
Subtotal (1 unit)*
£72.65
(exc. VAT)
£87.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.65 |
*price indicative
- RS Stock No.:
- 181-560
- Mfr. Part No.:
- 09990001019
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Wrench Adapter | |
| Size | 30 | |
| Series | Han ORV3 | |
| For Use With | ORV3 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Wrench Adapter | ||
Size 30 | ||
Series Han ORV3 | ||
For Use With ORV3 | ||
- COO (Country of Origin):
- DE
Harting Han ORV3 Series Heavy Duty Power Connector Accessory, 30 size, Wrench adaptor Type - 09990001019
This heavy duty power connector accessory is designed specifically for efficient use with ORV3 connectors. As an essential wrench adaptor, it allows for seamless installation and maintenance of electrical connections. With a size of 30, this accessory ensures compatibility within the Han ORV3 series, providing a reliable solution for professionals in automation, electrical, and mechanical industries.
Features & Benefits
• Simplifies installation and removal of heavy duty connectors
• Durable construction ensures longevity in industrial environments
• Tailored for optimal use with ORV3 connector parts
• Compact design enhances manoeuvrability and ease of use
• Facilitates connection integrity during operations
• Aids safe and effective management of power connector tools
• Durable construction ensures longevity in industrial environments
• Tailored for optimal use with ORV3 connector parts
• Compact design enhances manoeuvrability and ease of use
• Facilitates connection integrity during operations
• Aids safe and effective management of power connector tools
Applications
• Utilised for connecting and disconnecting heavy duty connectors
• Ideal for assembly and maintenance in industrial power systems
• Suitable for use with electrical connector accessories
• Applied where precision torque is required during installations
• Ideal for assembly and maintenance in industrial power systems
• Suitable for use with electrical connector accessories
• Applied where precision torque is required during installations
How does this wrench adaptor improve connection efficiency?
The design of the adaptor allows for precise torque application, ensuring secure connections without risk of damage. This reduces the chance of electrical failures and enhances overall system reliability.
What makes this accessory compatible with industrial power connectors?
The size of 30 and specific design features enable it to interface seamlessly with ORV3 connectors, ensuring optimal performance when managing high power applications.
Can it withstand harsh working conditions?
Yes, the robust build of the adaptor is specifically engineered to endure tough environments commonly found in automation and mechanical industries, ensuring dependable performance.
How does this product enhance safety during connector installation?
By providing a secure grip and facilitating precise handling, it minimises the risk of user error, which can lead to unsafe connections during installation tasks.
Related links
- HARTING Wrench Adapter For Use With ORV3
- HARTING Contact Bridge For Use With ORV3
- HARTING Wrench Adapter
- HARTING Wrench Adapter For Use With 3 Module Connector
- HARTING Han ORV3 Power Heavy Duty Power Connector Hood Side Entry
- HARTING Han ORV3 Power Heavy Duty Power Connector Housing, 7 Contacts
- HARTING Adapter For Use With Heavy Duty Power Connectors
- HARTING Metal Adapter For Use With Heavy Duty Power Connectors
