Phoenix Contact SACB Hood, 11 Contacts
- RS Stock No.:
- 488-486
- Mfr. Part No.:
- 1422784
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-486
- Mfr. Part No.:
- 1422784
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Connector Hood | |
| Number of Contacts | 11 | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Connector Hood | ||
Number of Contacts 11 | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is designed for applications in sensor and actuator boxes, providing robust connectivity and protection. Featuring a M12 SPEEDCON socket, this connector ensures a reliable connection with a pluggable screw mechanism that simplifies installation. Built from high quality plastic, it offers durability and resistance to environmental influences, making it suitable for various industrial applications. With its 15 m long PUR/PVC cable, it enhances flexibility and ease of routing in tight spaces.
Includes a 15 m cable length to facilitate diverse installation scenarios
Offers a double slot assignment for versatile connection options
Designed for easy pluggable screw connection reducing installation time
Has a nominal voltage rating which ensuring safe operational limits
Incorporates a well engineered bending radius to maintain cable integrity
Configured without shielding simplifying setup without sacrificing performance
Offers a double slot assignment for versatile connection options
Designed for easy pluggable screw connection reducing installation time
Has a nominal voltage rating which ensuring safe operational limits
Incorporates a well engineered bending radius to maintain cable integrity
Configured without shielding simplifying setup without sacrificing performance
Related links
- Phoenix Contact SACB Hood, 11 Contacts
- Phoenix Contact SACB Hood, 7 Contacts
- Phoenix Contact SACB Hood, 6 Contacts
- Phoenix Contact SACB Hood, 9 Contacts
- Phoenix Contact SACB Hood, 19 Contacts
- Phoenix Contact SACB Hood, 8 Contacts
- Phoenix Contact SACB Hood
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
