Phoenix Contact SACB Hood, 11 Contacts

Subtotal (1 unit)*

£84.13

(exc. VAT)

£100.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.13

*price indicative

RS Stock No.:
281-216
Mfr. Part No.:
1422784
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACB

Type

Connection Hood

Number of Contacts

11

Mounting Type

Screw

COO (Country of Origin):
DE
The Phoenix Contact Connector Hood is expertly designed for sensor and actuator box applications, ensuring reliable performance in demanding environments. Combining robust material construction with precise engineering, the connector hood offers exceptional connectivity with its M12 SPEEDCON socket connection method. Tailored for ease of installation, it accommodates a total of four slots with double slot assignment, making it ideal for complex wiring setups.

Designed specifically for sensor and actuator applications
Robust PBT housing ensures high durability and longevity
Flexible usage with a pluggable screw connection method
Compact dimensions allow for efficient space utilization
Optimized for ease of installation and maintenance

Related links