Phoenix Contact SACB Hood, 6 Contacts
- RS Stock No.:
- 268-123
- Mfr. Part No.:
- 1453122
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£52.37
(exc. VAT)
£62.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.37 |
*price indicative
- RS Stock No.:
- 268-123
- Mfr. Part No.:
- 1453122
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Connection Hood | |
| Number of Contacts | 6 | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Connection Hood | ||
Number of Contacts 6 | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is engineered specifically for use in sensor and actuator boxes, providing a robust solution for M12 SPEEDCON connections. Designed with six slots, it offers flexibility and space for various applications, all while ensuring reliable electrical performance. The product features durable materials, including a PBT housing and NBR sealing, granting it IP65 and IP67 protection for harsh environments.
Constructed from high quality PBT and NBR for enhanced durability
IP65 and IP67 ratings ensure protection against dust and water ingress
Designed for easy assembly with a pluggable screw connection
Includes a cable length of 10 m for various installation needs
No status display ensures straightforward operation
Resistant to oils and chemicals for versatility in different environments
IP65 and IP67 ratings ensure protection against dust and water ingress
Designed for easy assembly with a pluggable screw connection
Includes a cable length of 10 m for various installation needs
No status display ensures straightforward operation
Resistant to oils and chemicals for versatility in different environments
Related links
- Phoenix Contact SACB Hood, 9 Contacts
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Hood, 7 Contacts
- Phoenix Contact SACB Hood, 11 Contacts
- Phoenix Contact SACB Hood, 19 Contacts
- Phoenix Contact SACB Hood, 8 Contacts
- Phoenix Contact SACB Hood
- EPIC H-BE Heavy Duty Power Connector Hood, 6 Contacts
