Phoenix Contact SACB Heavy Duty Power Connector Hood, 4 Contacts, M12 Thread
- RS Stock No.:
- 519-196
- Mfr. Part No.:
- 1516353
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-196
- Mfr. Part No.:
- 1516353
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connector Hood | |
| Series | SACB | |
| Number of Contacts | 4 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connector Hood | ||
Series SACB | ||
Number of Contacts 4 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is engineered for sensor and actuator applications, providing a robust and reliable solution for connecting devices with a pluggable screw connection. Designed to safeguard connections while maintaining optimal performance, the connector hood accommodates four slots with individual assignments, ensuring flexibility and efficiency. Its construction in durable PUR and PVC ensures longevity, while the compact size allows for easy integration into various settings. With a cable length of 5 metres, this product simplifies installations by reducing the need for extensions and complex configurations.
Equipped with a status display feature for instant connectivity verification
Accommodates a straightforward pluggable screw connection for simplified assembly
Resilient against mechanical loads helping protect integrity over time
Meets high standards of electrical properties for reliable operation
Offers significant resistance to environmental stresses including temperature variations
Delivers a minimal environmental impact with RoHS compliance
Backed by stringent approvals which ensuring adherence to international standards
Accommodates a straightforward pluggable screw connection for simplified assembly
Resilient against mechanical loads helping protect integrity over time
Meets high standards of electrical properties for reliable operation
Offers significant resistance to environmental stresses including temperature variations
Delivers a minimal environmental impact with RoHS compliance
Backed by stringent approvals which ensuring adherence to international standards
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- Phoenix Contact SACB Hood, 7 Contacts
- EPIC H-A Heavy Duty Power Connector Hood PG11 Thread, Side Entry
- EPIC H-A Heavy Duty Power Connector Hood PG11 Thread, Top Entry
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
