Phoenix Contact SACB Heavy Duty Power Connector Hood, 3 Contacts, M8 Thread
- RS Stock No.:
- 484-075
- Mfr. Part No.:
- 1197651
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.57
(exc. VAT)
£12.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.57 |
*price indicative
- RS Stock No.:
- 484-075
- Mfr. Part No.:
- 1197651
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Hood | |
| Series | SACB | |
| Number of Contacts | 3 | |
| Thread Size | M8 | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Hood | ||
Series SACB | ||
Number of Contacts 3 | ||
Thread Size M8 | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is engineered to deliver outstanding performance in connection systems. Ideal for various applications, this connector hood ensures reliable and secure connections through its innovative plug in push in spring connection method. Designed with a robust PBT housing, it withstands the rigours of industrial environments while maintaining high operational standards. Featuring an impressive degree of IP67 protection, it is suited for use in demanding conditions, safeguarding sensitive components against dust and moisture.
Complies with EU RoHS standards which ensuring environmental safety
Utilises a tin plated contact surface for optimal conductivity
Facilitates streamlined wiring with simple pin assignments
Designed to handle cable diameters from 6 mm to 12 mm for flexibility
Incorporates lightweight materials enhancing ease of handling
Available as part of a comprehensive range of connector solutions
Utilises a tin plated contact surface for optimal conductivity
Facilitates streamlined wiring with simple pin assignments
Designed to handle cable diameters from 6 mm to 12 mm for flexibility
Incorporates lightweight materials enhancing ease of handling
Available as part of a comprehensive range of connector solutions
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- EPIC H-A Heavy Duty Power Connector Hood M20 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood 4 Contacts, PG11 Thread
