Phoenix Contact SACB Heavy Duty Power Connector Hood, 3 Contacts, M8 Thread
- RS Stock No.:
- 509-827
- Mfr. Part No.:
- 1197654
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-827
- Mfr. Part No.:
- 1197654
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Hood | |
| Series | SACB | |
| Number of Contacts | 3 | |
| Thread Size | M8 | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Hood | ||
Series SACB | ||
Number of Contacts 3 | ||
Thread Size M8 | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is engineered for robust performance in standard applications, primarily designed for use with the M8 socket metal connection method. Its sophisticated design allows for a total of six slots and three positions, ensuring seamless integration in complex setups. The housing material, crafted from PBT, ensures durability and reliability in challenging environments. With IP67 protection, it effectively safeguards against dust and moisture, making it ideal for diverse operational scenarios.
Designed for easy routing with permissible bending radii maintaining protection standards
Constructed with materials that meet EU RoHS compliance reflecting a commitment to sustainability
Equipped with a straightforward tightening torque facilitating user friendly maintenance
Compatibly paired with mandatory accessories for a complete system solution
Constructed with materials that meet EU RoHS compliance reflecting a commitment to sustainability
Equipped with a straightforward tightening torque facilitating user friendly maintenance
Compatibly paired with mandatory accessories for a complete system solution
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood
- HARTING Han S Heavy Duty Power Connector Housing M8 Thread, Straight Han HPR Range
