Phoenix Contact SACB Heavy Duty Power Connector Hood, 8 Contacts, M12 Thread
- RS Stock No.:
- 493-462
- Mfr. Part No.:
- 1537938
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£101.26
(exc. VAT)
£121.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.26 |
*price indicative
- RS Stock No.:
- 493-462
- Mfr. Part No.:
- 1537938
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connector Hood | |
| Series | SACB | |
| Number of Contacts | 8 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connector Hood | ||
Series SACB | ||
Number of Contacts 8 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector hood designed for sensor and actuator boxes, tailored for reliable performance in demanding environments. Engineered with meticulous attention to detail, this connector hood features a robust M12 SPEEDCON socket connection method that ensures secure fastening and quick installation. Its versatile design incorporates eight slots with double slot assignment, simplifying complex wiring configurations. The integral shielding and pluggable screw connection add layers of durability and dependability, apt for industrial applications. With a thoughtful design that prioritises ease of use and long term functionality, this connector hood stands as a superior choice for professionals seeking reliability in their connections.
Designed for sensor and actuator applications
Constructed from durable PBT material for longevity
Supports a wide operating temperature range
Installs easily with a pluggable screw connection
Integrates seamlessly into various industrial systems
Constructed from durable PBT material for longevity
Supports a wide operating temperature range
Installs easily with a pluggable screw connection
Integrates seamlessly into various industrial systems
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Hood, 8 Contacts
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood
