Phoenix Contact SACB Hood

Subtotal (1 unit)*

£44.46

(exc. VAT)

£53.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.46

*price indicative

RS Stock No.:
281-936
Mfr. Part No.:
1516593
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACB

Type

Connection Hood

Mounting Type

Plug-In

COO (Country of Origin):
DE
The Phoenix Contact Connector Hood is designed for superior performance in sensor and actuator applications. With a robust build and advanced features, it enables efficient connectivity thanks to its M12 SPEEDCON socket system. This product guarantees reliable connectivity in challenging environments, making it ideal for industrial use. Its four slot design allows for versatile configurations, supporting both power and signal transmission.

Lightweight construction without compromising durability
Compatible with various cables enhancing versatility
Designed for optimal signal integrity with minimal interference
Meets multiple international safety standards for peace of mind
Offers excellent resistance to oils and chemicals
Facilitates easy handling and routing during setup

Related links