Phoenix Contact SACB Hood, 11 Contacts
- RS Stock No.:
- 496-668
- Mfr. Part No.:
- 1453180
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-668
- Mfr. Part No.:
- 1453180
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connector Hood | |
| Series | SACB | |
| Number of Contacts | 11 | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connector Hood | ||
Series SACB | ||
Number of Contacts 11 | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood designed for sensor/actuator boxes, offers a reliable and efficient connection method using the M12 SPEEDCON socket. Crafted from durable plastic, it accommodates up to eight slots with a single slot assignment, ensuring flexibility in various applications. The innovative design features a pluggable screw connection at a 180° angle, further enhancing usability. With a generous cable length of 10 metres, it helps simplify your installation process while eliminating the need for unwieldy rewiring. The connector hood is also shielded against environmental impacts, making it suitable for demanding industrial conditions.
Provides a straightforward installation process for complex applications
Engineered to withstand challenging environmental conditions
Eliminates the need for extensive rewiring during installation
Offers flexibility with multiple connection slots for various configuration needs
Designed with no status display for simplified operation
Engineered to withstand challenging environmental conditions
Eliminates the need for extensive rewiring during installation
Offers flexibility with multiple connection slots for various configuration needs
Designed with no status display for simplified operation
Related links
- Phoenix Contact SACB Hood, 11 Contacts
- Phoenix Contact SACB Hood, 8 Contacts
- Phoenix Contact SACB Hood, 7 Contacts
- Phoenix Contact SACB Hood, 6 Contacts
- Phoenix Contact SACB Hood, 9 Contacts
- Phoenix Contact SACB Hood, 19 Contacts
- Phoenix Contact SACB Hood
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
