TE Connectivity 1-110 Housing, PG16 Thread, Straight HB.6 Range
- RS Stock No.:
- 474-062
- Distrelec Article No.:
- 304-54-843
- Mfr. Part No.:
- 1-1102252-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£166.18
(exc. VAT)
£199.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.18 | £83.09 |
*price indicative
- RS Stock No.:
- 474-062
- Distrelec Article No.:
- 304-54-843
- Mfr. Part No.:
- 1-1102252-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | 1-110 | |
| Thread Size | PG16 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB.6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Thread Size PG16 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB.6 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy Duty Connector Base designed for box mounting. It features a side entry style with a PG16 thread size and is part of the HB.6 series. This connector is made from die-cast aluminium alloy with a powder-coated finish, ensuring durability and resistance to harsh environments.
Compliant with EU RoHS Directive ensuring environmental sustainability
Meets stringent EU ELV Directive standards promoting automotive safety
Aligned with China RoHS 2 Directive adhering to local regulations
REACH Regulation compliance reflects commitment to safety and environmental responsibility
Halogen content is currently under review showcasing continuous improvement
Meets stringent EU ELV Directive standards promoting automotive safety
Aligned with China RoHS 2 Directive adhering to local regulations
REACH Regulation compliance reflects commitment to safety and environmental responsibility
Halogen content is currently under review showcasing continuous improvement
Related links
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HB.10 Range
- TE Connectivity 1-110 Housing, Straight HB.6 Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity 1-110 Housing Straight HB.16 Range
- TE Connectivity 1-110 Housing Straight HB-Z Range
