TE Connectivity 1-1102120-7 Heavy Duty Power Connector
- RS Stock No.:
- 469-206
- Distrelec Article No.:
- 304-54-830
- Mfr. Part No.:
- 1-1102120-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£174.72
(exc. VAT)
£209.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.72 | £29.12 |
*price indicative
- RS Stock No.:
- 469-206
- Distrelec Article No.:
- 304-54-830
- Mfr. Part No.:
- 1-1102120-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Hood Connector | |
| Series | 1-1102120-7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Hood Connector | ||
Series 1-1102120-7 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Rectangular connector hood and base assembly is designed to meet the robust demands of industrial applications. Boasting an IP65 rating, it ensures exceptional ingress protection against dust and moisture, making it an ideal choice for outdoor and harsh environments. With a focus on durability, this product features a thoughtful design that facilitates reliable connectivity while providing ease of installation. The innovative design also adheres to strict compliance regulations, ensuring that it meets essential safety and environmental standards. This component not only enhances performance but also aligns with current compliance directives, making it a responsible choice for new designs and upgrades alike.
Designed for seamless integration into various industrial setups
Robust construction ensures longevity even in challenging environments
IP65 rating offers superior protection against dust and water ingress
Meets rigorous compliance requirements for safety and environmental standards
Facilitates hassle-free installation with a user-friendly design
Robust construction ensures longevity even in challenging environments
IP65 rating offers superior protection against dust and water ingress
Meets rigorous compliance requirements for safety and environmental standards
Facilitates hassle-free installation with a user-friendly design
Related links
- TE Connectivity 11064 Top Entry Hood Straight HB-K Range
- TE Connectivity 1-110 Housing Straight HA.16 Range
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 1-110 Top Entry Hood Straight HA.16 Range
- TE Connectivity 1-110 Top Entry Hood Straight HB.16 Range
- TE Connectivity 1-1102283-6 Heavy Duty Power Connector
- TE Connectivity 1-1102128-2 Heavy Duty Power Connector
- TE Connectivity 1-480706-1 Heavy Duty Power Connector, 9 Contacts
