TE Connectivity 1-1102128-2 Heavy Duty Power Connector
- RS Stock No.:
- 469-208
- Distrelec Article No.:
- 304-57-818
- Mfr. Part No.:
- 1-1102128-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£206.06
(exc. VAT)
£247.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.06 | £41.212 |
*price indicative
- RS Stock No.:
- 469-208
- Distrelec Article No.:
- 304-57-818
- Mfr. Part No.:
- 1-1102128-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Base Mount Connector | |
| Series | 1-1102128-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Base Mount Connector | ||
Series 1-1102128-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Rectangular connector housing is engineered for durability and reliability, designed to meet the rigorous demands of industrial applications. Constructed from robust aluminium with a silver grey finish, it offers both strength and aesthetic appeal. With its neoprene seal and profile seal type, the housing ensures excellent ingress protection, making it suitable for IP65 rated environments. Besides its robust build, this connector housing accommodates convenient installation and maintenance, catering to a variety of wiring needs. It is an ideal choice for those looking to enhance connectivity while benefitting from ease of assembly and long-lasting performance in dynamic settings.
Crafted from high-quality aluminium for enhanced durability
Sealable design enables protection against environmental elements
Neoprene seal material offers superior resistance to wear and degradation
Compact dimensions ensure compatibility with a wide range of applications
Box packaging allows for secure and convenient storage
Sealable design enables protection against environmental elements
Neoprene seal material offers superior resistance to wear and degradation
Compact dimensions ensure compatibility with a wide range of applications
Box packaging allows for secure and convenient storage
Related links
- TE Connectivity MDL2-GR.U-4.B1-2 Heavy Duty Power Connector
- TE Connectivity 1445957-2 Heavy Duty Power Connector, 1 Contacts
- TE Connectivity 1-110 Housing Straight HB.6 Range
- TE Connectivity 2-1102 Heavy Duty Power Connector Hood, PG16 Thread
- TE Connectivity 2-110 Heavy Duty Power Connector Housing, Bottom Entry
- TE Connectivity 2-1102 Heavy Duty Power Connector Hood
- TE Connectivity 2-1969 Heavy Duty Power Connector Housing
- TE Connectivity 2-1102 Heavy Duty Power Connector Hood, PG21 Thread
