TE Connectivity 2-1102 Heavy Duty Power Connector Hood, PG16 Thread
- RS Stock No.:
- 470-609
- Distrelec Article No.:
- 304-63-250
- Mfr. Part No.:
- 2-1102635-5
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£319.68
(exc. VAT)
£383.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £319.68 | £159.84 |
*price indicative
- RS Stock No.:
- 470-609
- Distrelec Article No.:
- 304-63-250
- Mfr. Part No.:
- 2-1102635-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-1102 | |
| Type | Hood | |
| Thread Size | PG16 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-1102 | ||
Type Hood | ||
Thread Size PG16 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Premium-grade heavy duty connector that offers exceptional performance for various electrical applications. Designed for robust reliability, this connector ensures secure connections even in demanding environments, making it ideal for industries that require strength and durability. Its innovative construction utilises low halogen materials to enhance safety and compliance with environmental standards. This connector also boasts compatibility with a range of electrical systems, providing versatility for design engineers and manufacturers alike. With a focus on compliance with strict regulatory frameworks, it assures customers of its integrity and eco-friendliness. The advanced design not only meets but often exceeds industry expectations, ensuring longevity and reducing the need for frequent replacements.
Constructed to withstand harsh environmental conditions
Low halogen construction ensures minimal environmental impact
Meets EU RoHS and ELV compliance, guaranteeing safe usage
Versatile compatibility across various electrical systems
High reliability reduces the risk of failure in critical applications
Designed for easy installation, minimising assembly time
Engineered to meet industry standards for quality and safety
Low halogen construction ensures minimal environmental impact
Meets EU RoHS and ELV compliance, guaranteeing safe usage
Versatile compatibility across various electrical systems
High reliability reduces the risk of failure in critical applications
Designed for easy installation, minimising assembly time
Engineered to meet industry standards for quality and safety
Related links
- TE Connectivity 2-1102 Heavy Duty Power Connector Hood, PG16 Thread
- TE Connectivity 2-1102 Heavy Duty Power Connector Hood, PG21 Thread
- TE Connectivity 2-1102 Heavy Duty Power Connector Hood
- TE Connectivity 1-110 Top Entry Hood Straight HIP Range
- TE Connectivity HA Heavy Duty Power Connector Hood Top Entry
- TE Connectivity 11085 Top Entry Hood Straight HD-K Range
- TE Connectivity 1-110 Top Entry Hood Straight HA.16 Range
- RS PRO Heavy Duty Power Connector Hood, PG16 Thread
