RS PRO Heavy Duty Power Connector Hood, PG16 Thread
- RS Stock No.:
- 319-866
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£13.75
(exc. VAT)
£16.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.75 |
| 10 + | £12.65 |
*price indicative
- RS Stock No.:
- 319-866
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Top Entry Hood | |
| Thread Size | PG16 | |
| Mounting Type | Hood | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Top Entry Hood | ||
Thread Size PG16 | ||
Mounting Type Hood | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. The housing is produced from corrosion resistant powder coated die cast Aluminium with locking levers made from galvanized Iron. Ideal for harsh environments such as industrial machinery, food and beverage machines, packaging machines or oil and gas processing.
Size 24B
Top Entry High Hood
2x PG16 Entry Holes
4 Pin
IP65 protection rated
Top Entry High Hood
2x PG16 Entry Holes
4 Pin
IP65 protection rated
Related links
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han A Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- TE Connectivity HA Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- TE Connectivity 1-110 Top Entry Hood Straight HA.16 Range
- HARTING Han A Heavy Duty Power Connector Hood Straight
